-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2217-25KVURG3-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21500 In Stock |
|
$1.3400 | Buy Now |
DISTI #
296-TLV2217-25KVURG3CT-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4572 In Stock |
|
$1.2171 / $2.7600 | Buy Now |
DISTI #
595-TLV2217-25KVURG3
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 500mA Fixed(2.5V) RoHS: Compliant | 3158 |
|
$1.2100 / $2.7600 | Buy Now |
|
Quest Components | 2458 |
|
$0.6174 / $2.0580 | Buy Now | |
|
Rochester Electronics | TLV2217 Low-Dropout Fixed-Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 21500 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.5A TO252-3 | 26899 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2217-25KVURG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2217-25KVURG3
Texas Instruments
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | FM-3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.023% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |