-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7869
|
Newark | Op Amp, 56Khz, 0.025V/Us, Sot-23-5, No., Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2211CDBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4300 / $1.8500 | Buy Now |
DISTI #
296-10500-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6115 / $1.5800 | Buy Now |
DISTI #
595-TLV2211CDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Noise LP R/R RoHS: Compliant | 9281 |
|
$0.6110 / $1.5700 | Buy Now |
|
Ameya Holding Limited | Single LINCMOS Rail-To-Rail Micropower OP AMP | 488 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2211CDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2211CDBVR
Texas Instruments
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 0.025 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 65 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2211CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2211CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2211CDBVT | Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70 | Texas Instruments | TLV2211CDBVR vs TLV2211CDBVT |
TLV2211CDBVTG4 | Single LinCMOS Rail-To-Rail uPower Operational Amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2211CDBVR vs TLV2211CDBVTG4 |