-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage comparator with push-pull output and shutdown 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV1805DBVR | Texas Instruments | 40V, Rail-to-rail input, push-pull output, high voltage comparator with shutdown 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53434-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7638 In Stock |
|
$0.3885 / $0.8800 | Buy Now |
DISTI #
595-TLV1805DBVR
|
Mouser Electronics | Analog Comparators High voltage comparator with push-pull output and shutdown 6-SOT-23 -40 to 125 RoHS: Compliant | 5018 |
|
$0.3850 / $0.8700 | Buy Now |
DISTI #
V72:2272_22946351
|
Arrow Electronics | Comparator Single R-R I/P 40V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 Container: Cut Strips | Americas - 2 |
|
$0.3745 | Buy Now |
|
Ameya Holding Limited | 20000 |
|
RFQ | ||
DISTI #
C1S746204531598
|
Chip1Stop | Comparator RoHS: Compliant Container: Cut Tape | 2821 |
|
$0.3630 / $0.4620 | Buy Now |
|
CHIPMALL.COM LIMITED | 40V, RAIL-TO-RAIL INPUT, PUSH-PU | 223 |
|
$0.6333 / $1.0283 | Buy Now |
|
LCSC | 4.5mV 0.05pA SOT-23-6 Comparators ROHS | 29 |
|
$0.3472 / $0.3661 | Buy Now |
|
New Advantage Corporation | IC-1805 40V RAIL-TO-RAIL INPUT PUSH-PU RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6475 |
|
$0.9516 / $1.0200 | Buy Now |
|
Win Source Electronics | IC COMPARATOR 1 GEN PUR SOT23-6 | 78100 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1805DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1805DBVR
Texas Instruments
High voltage comparator with push-pull output and shutdown 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-03-28 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |