-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47216-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10116 In Stock |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
595-TLV171IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125 RoHS: Compliant | 83407 |
|
$0.4780 / $1.2600 | Buy Now |
DISTI #
TLV171IDBVR
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SOT23-5, reel,tape, IB: 10pA Min Qty: 1 | 0 |
|
$0.4200 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC OP AMP GP 3MHZ 5-SOT23 | 260552 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT SOT23-5 | 2174 |
|
$0.3417 / $0.6176 | Buy Now |
|
Win Source Electronics | 36-V, Single-Supply, Low-Power Operational Amplifiers for Cost-Sensitive Systems | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1851000 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV171IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV171IDBVR
Texas Instruments
Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-05 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 2700 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.695 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV171IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV171IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV171IDBVT | Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125 | Texas Instruments | TLV171IDBVR vs TLV171IDBVT |