-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47356-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8846 In Stock |
|
$0.3529 / $0.9100 | Buy Now |
DISTI #
595-TLV170IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125 RoHS: Compliant | 2596 |
|
$0.3520 / $0.8900 | Buy Now |
DISTI #
J56:1989_10978685
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2252 | Europe - 33000 |
|
$0.3287 / $0.3645 | Buy Now |
DISTI #
V72:2272_16714404
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 Container: Cut Strips | Americas - 1995 |
|
$0.3501 / $0.8726 | Buy Now |
DISTI #
TLV170IDBVR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.4900 / $0.7400 | RFQ |
|
Ameya Holding Limited | 27810 |
|
RFQ | ||
|
Chip1Cloud | 36-V, Single-Supply, EMI-Hardened, Low-Power Operational Amplifiers for Cost-Sensitive Systems | IC OPAMP GP 1 CIRCUIT SOT23-5 | 165000 |
|
RFQ | |
DISTI #
C1S746204906659
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.3590 / $0.7770 | Buy Now |
|
LCSC | 10pA Single 1.2MHz SOT-23-5 Operational Amplifier ROHS | 36 |
|
$3.3661 / $4.9686 | Buy Now |
|
Win Source Electronics | 36-V, Single-Supply, EMI-Hardened, Low-Power Operational Amplifiers for Cost-Sensitive Systems | IC OPAMP GP 1 CIRCUIT SOT23-5 | 303438 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV170IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV170IDBVR
Texas Instruments
Single, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV170IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV170IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV170IDR | Single, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125 | Texas Instruments | TLV170IDBVR vs TLV170IDR |