-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single high voltage, low power comparator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5447
|
Newark | Micropower Comp, Single, Sc-70-5, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:560Ns, Supply Voltage Range:2.2V To 36V, ± 1.1V To ± 18V, Comparator Case Style:Sc-70, No. Of Pins:5Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1701AIDCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
38Y6981
|
Newark | Comparator, Micropower, Single, Sc-70-5, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:560Ns, Supply Voltage Range:2.2V To 36V, ± 1.1V To ± 18V, Comparator Case Style:Sc-70, No. Of Pins:5Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1701AIDCKT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 | Buy Now |
DISTI #
296-38684-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1729 In Stock |
|
$0.5443 / $1.4000 | Buy Now |
DISTI #
595-TLV1701AIDCKT
|
Mouser Electronics | Analog Comparators 2.2-V to 36-V,micror Power Comparato RoHS: Compliant | 46091 |
|
$0.5480 / $1.1500 | Buy Now |
DISTI #
66946578
|
Verical | Comparator Single R-R I/P ±18V/36V Medical 5-Pin SC-70 T/R Min Qty: 11 Package Multiple: 1 Date Code: 2308 | Americas - 27 |
|
$0.7103 / $0.7501 | Buy Now |
|
Rochester Electronics | TLV1701 Single high voltage, low power comparator RoHS: Compliant Status: Active Min Qty: 1 | 213 |
|
$0.5219 / $0.6140 | Buy Now |
DISTI #
TLV1701AIDCKT
|
TME | IC: comparator, low-power, Cmp: 1, 2.2÷36V, SMT, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$0.7800 / $1.1800 | RFQ |
|
Ameya Holding Limited | SC70-5/A°/2.2-V to 36-V, microPower Comparator | 195402 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR SNGL 5SC70 | 5400 |
|
RFQ | |
DISTI #
3005596
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3636 / $1.6452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1701AIDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1701AIDCKT
Texas Instruments
Single high voltage, low power comparator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 560 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage Limit-Max | 40 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV1701AIDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1701AIDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1701AIDCKR | Single high voltage, low power comparator 5-SC70 -40 to 125 | Texas Instruments | TLV1701AIDCKT vs TLV1701AIDCKR |
TLV1701AIDRLT | Single high voltage, low power comparator 5-SOT-5X3 -40 to 125 | Texas Instruments | TLV1701AIDCKT vs TLV1701AIDRLT |
TLV1701AQDCKRQ1 | Automotive single high-voltage, low power comparator 5-SC70 -40 to 125 | Texas Instruments | TLV1701AIDCKT vs TLV1701AQDCKRQ1 |
TLV1701AIDRLR | Single high voltage, low power comparator 5-SOT-5X3 -40 to 125 | Texas Instruments | TLV1701AIDCKT vs TLV1701AIDRLR |
TLV1701AQDCKTQ1 | Automotive single high voltage, low power comparator 5-SC70 -40 to 125 | Texas Instruments | TLV1701AIDCKT vs TLV1701AQDCKTQ1 |