-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV1543CDB-ND
|
DigiKey | IC ADC 10BIT SAR 20SSOP Min Qty: 49 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7210 In Stock |
|
$6.1700 | Buy Now |
DISTI #
296-2958-5-ND
|
DigiKey | IC ADC 10BIT SAR 20SSOP Min Qty: 49 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1343 | Buy Now |
DISTI #
595-TLV1543CDB
|
Mouser Electronics | Analog to Digital Converters - ADC High Speed A/D RoHS: Compliant | 0 |
|
$5.8300 / $6.3500 | Order Now |
DISTI #
V99:2348_07388018
|
Arrow Electronics | 11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1826 | Americas - 53 |
|
$3.4080 / $4.7757 | Buy Now |
DISTI #
86027322
|
Verical | 11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1001 | Americas - 2770 |
|
$6.3000 / $7.2625 | Buy Now |
DISTI #
86033269
|
Verical | 11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1301 | Americas - 2710 |
|
$6.3000 / $7.2625 | Buy Now |
DISTI #
86051482
|
Verical | 11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1101 | Americas - 2290 |
|
$6.3000 / $7.2625 | Buy Now |
DISTI #
62449826
|
Verical | 11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1826 | Americas - 53 |
|
$3.4080 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | TLV1543 10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. RoHS: Compliant Status: Active Min Qty: 1 | 7210 |
|
$5.0400 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1543CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1543CDB
Texas Instruments
10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLV1543CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1543CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1543CDBRG4 | Texas Instruments | Check for Price | 10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SSOP | TLV1543CDB vs TLV1543CDBRG4 |