Converters
TLV1508IDW
Texas Instruments
Description: 10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 8 Ch. 20-SOIC -40 to 85

Overview of TLV1508IDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV1508IDW Texas Instruments 10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 8 Ch. 20-SOIC -40 to 85

Price & Stock for TLV1508IDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLV1508IDW-ND
DigiKey IC ADC 10BIT SAR 20SOIC Min Qty: 39 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1258
In Stock
  • 39 $7.7700
$7.7700 Buy Now
DISTI # 296-2192-5-ND
DigiKey IC ADC 10BIT SAR 20SOIC Min Qty: 39 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 125 $8.2787
$8.2787 Buy Now
DISTI # 595-TLV1508IDW
Mouser Electronics Analog to Digital Converters - ADC 10bit 200KSPS SAR RoHS: Compliant 126
  • 1 $11.3900
  • 10 $10.5100
  • 25 $10.0000
  • 100 $8.8400
  • 250 $8.4100
  • 500 $7.8700
  • 1,000 $7.2200
$7.2200 / $11.3900 Buy Now
Quest Components 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 92
  • 1 $13.0500
  • 32 $5.6550
  • 89 $5.2200
$5.2200 / $13.0500 Buy Now
Rochester Electronics TLV1508 10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 8 Ch. RoHS: Compliant Status: Active Min Qty: 1 1258
  • 1 $7.8400
  • 25 $7.6800
  • 100 $7.3700
  • 500 $7.0600
  • 1,000 $6.6600
$6.6600 / $7.8400 Buy Now

CAD Models for TLV1508IDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV1508IDW by Texas Instruments

TLV1508IDW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
3.86 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
10
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Current-Max
1.6 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. TLV1508IDW
    Texas Instruments
    10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 8 Ch. 20-SOIC -40 to 85
    VS

Alternate Parts for TLV1508IDW

This table gives cross-reference parts and alternative options found for TLV1508IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1508IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2548CPWR 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-TSSOP 0 to 70 Texas Instruments TLV1508IDW vs TLV2548CPWR
TLV1508IDWRG4 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TLV1508IDW vs TLV1508IDWRG4
TLV2548QDWRG4 Automotive catalog 12-bit, 8-channel, 200 kSPS ADC Ser. out, auto pwrdn (S/W and H/W), low power 20-SOIC Texas Instruments TLV1508IDW vs TLV2548QDWRG4
TLV2548CPW 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-TSSOP 0 to 70 Texas Instruments TLV1508IDW vs TLV2548CPW
TLV2548IPWR 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-TSSOP -40 to 85 Texas Instruments TLV1508IDW vs TLV2548IPWR
TLV2548CDWR 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC 0 to 70 Texas Instruments TLV1508IDW vs TLV2548CDWR
TLV2548QDWREP 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TLV1508IDW vs TLV2548QDWREP
TLV2548IPWRG4 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-TSSOP -40 to 85 Texas Instruments TLV1508IDW vs TLV2548IPWRG4
TLV2548CDW 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC 0 to 70 Texas Instruments TLV1508IDW vs TLV2548CDW
TLV1508IPW 10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 8 Ch. 20-TSSOP -40 to 85 Texas Instruments TLV1508IDW vs TLV1508IPW

Related Parts for TLV1508IDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV1508IDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV1508IDW by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV1508IDW would you like to use for your alert(s)?
  • Please alert me when TLV1508IDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV1508IDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV1508IDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV1508IDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV1508IDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV1508IDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: