Part Details for TLV1391Y by Texas Instruments
Overview of TLV1391Y by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for TLV1391Y
TLV1391Y CAD Models
TLV1391Y Part Data Attributes
|
TLV1391Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1391Y
Texas Instruments
COMPARATOR, 5000uV OFFSET-MAX, 700ns RESPONSE TIME, UUC, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 700 ns | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for TLV1391Y
This table gives cross-reference parts and alternative options found for TLV1391Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1391Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7251MDC | IC COMPARATOR, 6000 uV OFFSET-MAX, 670 ns RESPONSE TIME, UUC, DIE, Comparator | National Semiconductor Corporation | TLV1391Y vs LMV7251MDC |
LMV7255MDC | IC COMPARATOR, 6000 uV OFFSET-MAX, 670 ns RESPONSE TIME, UUC, DIE, Comparator | National Semiconductor Corporation | TLV1391Y vs LMV7255MDC |
LMV7255MDC | COMPARATOR, 6000uV OFFSET-MAX, 670ns RESPONSE TIME, UUC, DIE | Texas Instruments | TLV1391Y vs LMV7255MDC |