-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV1117IDCYRG3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV1117IDCYRG3 | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 4-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50546-1-ND
|
DigiKey | IC REG LIN POS ADJ 800MA SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1892 / $0.4700 | Buy Now |
DISTI #
595-TLV1117IDCYRG3
|
Mouser Electronics | LDO Voltage Regulators Standard LDO Voltage ALT 595-TLV1117IDCYR RoHS: Compliant | 1539 |
|
$0.1460 / $0.4700 | Buy Now |
|
Vyrian | Regulators | 1876 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.8A SOT223 | 94859 |
|
$0.1932 / $0.2898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1117IDCYRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117IDCYRG3
Texas Instruments
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.7 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.024 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.7 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.75% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TLV1117IDCYRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117IDCYRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRU1010CYTR | International Rectifier | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 3 PIN | TLV1117IDCYRG3 vs IRU1010CYTR |
OMR186NHS | Infineon Technologies AG | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, TO-205AF, TO-39, 3 PIN | TLV1117IDCYRG3 vs OMR186NHS |
LX8384-00IP | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | TLV1117IDCYRG3 vs LX8384-00IP |
LT1587CM#PBF | Analog Devices Inc | $2.3338 | 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | TLV1117IDCYRG3 vs LT1587CM#PBF |
AS2815AR | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO2, TO-252, DPAK-3 | TLV1117IDCYRG3 vs AS2815AR |
LX8385A-00CDL | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | TLV1117IDCYRG3 vs LX8385A-00CDL |
RC1117MT | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | TLV1117IDCYRG3 vs RC1117MT |
LMS1587CT-ADJ/NOPB | Texas Instruments | $1.3521 | 3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125 | TLV1117IDCYRG3 vs LMS1587CT-ADJ/NOPB |
CS5207-1GT3 | onsemi | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.55V Dropout, BIPolar, PSFM3 | TLV1117IDCYRG3 vs CS5207-1GT3 |
SPX2810M3 | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN | TLV1117IDCYRG3 vs SPX2810M3 |