-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV0838CPWR | Texas Instruments | 8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP 0 to 70 | |
TLV0838CPW | Texas Instruments | 8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV0838CPW
|
Mouser Electronics | Analog to Digital Converters - ADC 8bit 37.9 KSPS ADC RoHS: Compliant | 24 |
|
$4.3700 / $7.7100 | Buy Now |
DISTI #
86045058
|
Verical | 8-Channel Single ADC SAR 31ksps 8-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1301 | Americas - 10290 |
|
$4.7375 / $5.4625 | Buy Now |
DISTI #
86045358
|
Verical | 8-Channel Single ADC SAR 31ksps 8-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1001 | Americas - 2800 |
|
$4.7375 / $5.4625 | Buy Now |
DISTI #
86033684
|
Verical | 8-Channel Single ADC SAR 31ksps 8-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 140 |
|
$5.2375 / $5.4625 | Buy Now |
|
Quest Components | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 | 109 |
|
$3.3735 / $7.7850 | Buy Now |
|
Rochester Electronics | TLV0838 8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. RoHS: Compliant Status: Obsolete Min Qty: 1 | 13650 |
|
$3.7900 / $4.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV0838CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV0838CPW
Texas Instruments
8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.031 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV0838CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV0838CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV0838IPWR | Texas Instruments | $2.8518 | 8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP -40 to 85 | TLV0838CPW vs TLV0838IPWR |
TLV0838IPWG4 | Texas Instruments | Check for Price | 8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP -40 to 85 | TLV0838CPW vs TLV0838IPWG4 |
TLV0838IPW | Texas Instruments | $3.3082 | 8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP -40 to 85 | TLV0838CPW vs TLV0838IPW |
TLV0838CPWRG4 | Texas Instruments | Check for Price | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, TSSOP-20 | TLV0838CPW vs TLV0838CPWRG4 |