-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV0831ID-ND
|
DigiKey | IC ADC 8BIT SAR 8SOIC Min Qty: 70 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18784 In Stock |
|
$4.3000 | Buy Now |
DISTI #
296-2945-5-ND
|
DigiKey | IC ADC 8BIT SAR 8SOIC Min Qty: 70 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3395 | Buy Now |
DISTI #
595-TLV0831ID
|
Mouser Electronics | Analog to Digital Converters - ADC 8bit A/D RoHS: Compliant | 131 |
|
$4.8500 / $7.1300 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 8-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO8 | 14 |
|
$4.1400 / $8.2800 | Buy Now |
|
Rochester Electronics | TLV0831 8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. RoHS: Compliant Status: Active Min Qty: 1 | 18784 |
|
$3.6800 / $4.3300 | Buy Now |
|
Ameya Holding Limited | IC 8 BIT 49 KSPS ADC S/O 8-SOIC | 16271 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV0831ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV0831ID
Texas Instruments
8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.031 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV0831ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV0831ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV0831CDG4 | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, MS-012AA, SOIC-8 | Texas Instruments | TLV0831ID vs TLV0831CDG4 |
TLV0831CD | 8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC -40 to 85 | Texas Instruments | TLV0831ID vs TLV0831CD |