-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLUV5300-ND
|
DigiKey | LED GREEN/RED DIFFUSED 5MM T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2841 In Stock |
|
$0.2298 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLUV5300
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLUV5300
Vishay Semiconductors
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Terminal Finish | Tin/Silver (Sn/Ag) |