Part Details for TLUR5401 by Vishay Semiconductors
Overview of TLUR5401 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLUR5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLUR5401-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
430 In Stock |
|
$0.0818 / $0.4400 | Buy Now |
Part Details for TLUR5401
TLUR5401 CAD Models
TLUR5401 Part Data Attributes
|
TLUR5401
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLUR5401
Vishay Semiconductors
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLUR5401
This table gives cross-reference parts and alternative options found for TLUR5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLUR5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLUR6401BT21 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLUR5401 vs TLUR6401BT21 |
TLUR6401BT12 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLUR5401 vs TLUR6401BT12 |
TLUR6401AS21 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLUR5401 vs TLUR6401AS21 |
TLUR6401AS12 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Temic Semiconductors | TLUR5401 vs TLUR6401AS12 |