Part Details for TLUO2401 by Vishay Semiconductors
Overview of TLUO2401 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TLUO2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLUO2401-ND
|
DigiKey | LED RED DIFFUSED 1.8MM T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1553 In Stock |
|
$0.1295 / $0.6200 | Buy Now |
Part Details for TLUO2401
TLUO2401 CAD Models
TLUO2401 Part Data Attributes
|
TLUO2401
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLUO2401
Vishay Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin/Silver (Sn/Ag) |