Part Details for TLSZNS1111PB by TE Connectivity
Overview of TLSZNS1111PB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLSZNS1111PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4260
|
Newark | Limit Switch, Spst-No/Nc, 4A/240V, 0.2N, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:240V, Operating Force Max:0.2N, Product Range:Tls Series |Alcoswitch Te Connectivity TLSZNS1111PB RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9500 / $59.8700 | Buy Now |
DISTI #
450-TLSZNS1111PB-ND
|
DigiKey | LS Z SNAP ROLLER LEVER V2 4A 1 N Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$47.7311 / $69.5200 | Buy Now |
DISTI #
655-TLSZNS1111PB
|
Mouser Electronics | Limit Switches LS Z SNAP ROLLER LEVER V2 4A 1 NO + 1 NC RoHS: Compliant | 0 |
|
$47.7300 / $69.5200 | Order Now |
DISTI #
2-2483581-2
|
TTI | Limit Switches LS Z SNAP ROLLER LEVER V2 4A 1 NO + 1 NC RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.6700 / $39.6600 | Buy Now |