Part Details for TLSZNS1103SD by TE Connectivity
Overview of TLSZNS1103SD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLSZNS1103SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4258
|
Newark | Limit Sw, Spst-No/Nc, 4A/240V/1A/24V, 9N, Limit Switch Actuator:Pin Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:240V, Operating Force Max:9N, Product Range:Tls Series Rohs Compliant: Yes |Alcoswitch Te Connectivity TLSZNS1103SD RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1100 / $47.2100 | Buy Now |
DISTI #
450-TLSZNS1103SD-ND
|
DigiKey | LS Z SNAP PLUNGER CENTRAL M 4A 1 Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$35.1237 / $55.1400 | Buy Now |
DISTI #
655-TLSZNS1103SD
|
Mouser Electronics | Limit Switches LS Z SNAP PLUNGER CENTRAL M 4A 1NO + 1NC RoHS: Compliant | 0 |
|
$38.2300 / $55.6900 | Order Now |
DISTI #
3-2483581-1
|
TTI | Limit Switches LS Z SNAP PLUNGER CENTRAL M 4A 1NO + 1NC RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.7000 / $31.8200 | Buy Now |