Part Details for TLSZLS1111PB by TE Connectivity
Overview of TLSZLS1111PB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLSZLS1111PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4246
|
Newark | Limit Switch, Spst-No/Spst-Nc, 4A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:240V, Operating Force Max:0.2N, Product Range:Tls Series |Alcoswitch Te Connectivity TLSZLS1111PB RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8500 / $56.5600 | Buy Now |
DISTI #
450-TLSZLS1111PB-ND
|
DigiKey | LS Z SLOW ROLLER LEVER V2 4A 1 N Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$45.2605 / $65.9200 | Buy Now |
DISTI #
655-TLSZLS1111PB
|
Mouser Electronics | Limit Switches LS Z SLOW ROLLER LEVER V2 4A 1 NO + 1 NC RoHS: Compliant | 0 |
|
$45.2600 / $65.9200 | Order Now |
DISTI #
2483581-6
|
TTI | Limit Switches LS Z SLOW ROLLER LEVER V2 4A 1 NO + 1 NC RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.5900 / $37.4600 | Buy Now |