There are no models available for this part yet.
Overview of TLSZLS1102PD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLSZLS1102PD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM4243
|
Newark | Limit Switch, Spst-No/Spst-Nc, 4A/240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:240V, Operating Force Max:9N, Product Range:Tls Series |Alcoswitch Te Connectivity TLSZLS1102PD RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2400 / $39.8500 | Buy Now | |
DISTI #
450-TLSZLS1102PD-ND
|
DigiKey | LS Z SLOW ROLLER 4A 2 1NO + 1 NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$30.2926 / $47.5500 | Buy Now | |
DISTI #
655-TLSZLS1102PD
|
Mouser Electronics | Limit Switches LS Z SLOW ROLLER 4A 2 1NO + 1 NC RoHS: Compliant | 0 |
|
$30.2900 / $47.5500 | Order Now | |
DISTI #
1-2483581-0
|
TTI | Limit Switches LS Z SLOW ROLLER 4A 2 1NO + 1 NC RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.0700 / $26.6600 | Buy Now |