TLSVFD21D106K12L
NEC Electronics Group
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT

Overview of TLSVFD21D106K12L by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TLSVFD21D106K12L by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLSVFD21D106K12L by NEC Electronics Group

TLSVFD21D106K12L
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.002 mA
Manufacturer Series
SVF
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Want to compare parts?
  1. TLSVFD21D106K12L
    NEC Electronics Group
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT
    VS

Alternate Parts for TLSVFD21D106K12L

This table gives cross-reference parts and alternative options found for TLSVFD21D106K12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFD21D106K12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45196-H4106-K0309 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP KEMET Corporation TLSVFD21D106K12L vs B45196-H4106-K0309
TLSVFD21D106K12RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT NEC Electronics Group TLSVFD21D106K12L vs TLSVFD21D106K12RE
B45196-P4106-K0306 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP KEMET Corporation TLSVFD21D106K12L vs B45196-P4106-K0306
B45196-P4106-K0309 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP KEMET Corporation TLSVFD21D106K12L vs B45196-P4106-K0309
TLSVFD21D106K12R CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT NEC Electronics Group TLSVFD21D106K12L vs TLSVFD21D106K12R
TESVFD21D106K12R CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT NEC Electronics Group TLSVFD21D106K12L vs TESVFD21D106K12R
SVFD21D106K CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT NEC Electronics Group TLSVFD21D106K12L vs SVFD21D106K
B45198-P4106-K0306 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP KEMET Corporation TLSVFD21D106K12L vs B45198-P4106-K0306
B45197-A4106-K0309 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP KEMET Corporation TLSVFD21D106K12L vs B45197-A4106-K0309
B45198-H4106-K0209 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP KEMET Corporation TLSVFD21D106K12L vs B45198-H4106-K0209

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLSVFD21D106K12L by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLSVFD21D106K12L by NEC Electronics Group

Select Manufacturer
Which Manufacturer of TLSVFD21D106K12L would you like to use for your alert(s)?
  • Please alert me when TLSVFD21D106K12L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLSVFD21D106K12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLSVFD21D106K12L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLSVFD21D106K12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLSVFD21D106K12L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLSVFD21D106K12L by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: