Part Details for TLSVFB21V105K8LE by NEC Electronics Group
Overview of TLSVFB21V105K8LE by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TLSVFB21V105K8LE
TLSVFB21V105K8LE CAD Models
TLSVFB21V105K8LE Part Data Attributes
|
TLSVFB21V105K8LE
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
TLSVFB21V105K8LE
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | SVF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TLSVFB21V105K8LE
This table gives cross-reference parts and alternative options found for TLSVFB21V105K8LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFB21V105K8LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K035CRB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLSVFB21V105K8LE vs TBJA105K035CRB0024 |
TRJB105K035EC00B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411 | Kyocera AVX Components | TLSVFB21V105K8LE vs TRJB105K035EC00B |
TBJA105K035CSSC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLSVFB21V105K8LE vs TBJA105K035CSSC9000 |
TBJA105K035CRL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLSVFB21V105K8LE vs TBJA105K035CRL0800 |
TBJB105K035CRB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLSVFB21V105K8LE vs TBJB105K035CRB0045 |
TBJA105K035LSLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLSVFB21V105K8LE vs TBJA105K035LSLD9023 |
TBJB105K035CRZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLSVFB21V105K8LE vs TBJB105K035CRZ0823 |
TBJB105K035CSL0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLSVFB21V105K8LE vs TBJB105K035CSL0723 |
TBJA105K035CBZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLSVFB21V105K8LE vs TBJA105K035CBZ0824 |
TBJA105K035LSLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLSVFB21V105K8LE vs TBJA105K035LSLD9045 |