Part Details for TLSU1008A by Toshiba America Electronic Components
Overview of TLSU1008A by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLSU1008A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Toshiba TLxU1008A SMT LEDs | 13900 |
|
RFQ |
Part Details for TLSU1008A
TLSU1008A CAD Models
TLSU1008A Part Data Attributes:
|
TLSU1008A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLSU1008A
Toshiba America Electronic Components
Visible LED, SURFACE-MOUNT/AXIAL LED LAMP,ORANGE-RED,DIFFUSED,LED-8D
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.6 mm | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 106 deg |