Part Details for TLSTNS1106PR by TE Connectivity
Overview of TLSTNS1106PR by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLSTNS1106PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4231
|
Newark | Limit Switch, Spst-No/Spst-Nc, 4A/240V, Limit Switch Actuator:Offset Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:240V, Operating Force Max:0.2N, Product Range:Tls Series Rohs Compliant: Yes |Alcoswitch Te Connectivity TLSTNS1106PR RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2500 / $27.0200 | Buy Now |
DISTI #
450-TLSTNS1106PR-ND
|
DigiKey | LS T SNAP OFFSET ROLLER V2 4A 2 Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$19.7243 / $32.7700 | Buy Now |
DISTI #
655-TLSTNS1106PR
|
Mouser Electronics | Limit Switches LS T SNAP OFFSET ROLLER V2 4A 2 NC RoHS: Compliant | 0 |
|
$21.0800 / $33.1000 | Order Now |
DISTI #
1-2483582-7
|
TTI | Limit Switches LS T SNAP OFFSET ROLLER V2 4A 2 NC RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.2800 / $18.2100 | Buy Now |