Part Details for TLSTNS0215PB by TE Connectivity
Overview of TLSTNS0215PB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLSTNS0215PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4228
|
Newark | Limit Switch, Dpst-Nc, 4A/240V, Limit Switch Actuator:Adjustable Rod Lever, Contact Configuration:Dpst-Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:240V, Operating Force Max:0.2N, Product Range:Tls Series Rohs Compliant: Yes |Alcoswitch Te Connectivity TLSTNS0215PB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7000 / $42.4900 | Buy Now |
DISTI #
450-TLSTNS0215PB-ND
|
DigiKey | LS T SNAP ADJ. ROD 4A 2 NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$31.8402 / $49.9800 | Buy Now |
DISTI #
655-TLSTNS0215PB
|
Mouser Electronics | Limit Switches LS T SNAP ADJ. ROD 4A 2 NC RoHS: Compliant | 0 |
|
$34.6600 / $50.4800 | Order Now |
DISTI #
1-2483582-3
|
TTI | Limit Switches LS T SNAP ADJ. ROD 4A 2 NC RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.7300 / $28.1400 | Buy Now |