Part Details for TLSTLS0201PD by TE Connectivity
Overview of TLSTLS0201PD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLSTLS0201PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6532
|
Newark | Limit Sw, Dpst-Nc, 4A/240Vac, 1A/24Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity TLSTLS0201PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 / $22.1800 | Buy Now |
DISTI #
450-TLSTLS0201PD-ND
|
DigiKey | LS T SLOW PLUNGER 4A 2 NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$12.7116 / $21.1200 | Buy Now |
DISTI #
655-TLSTLS0201PD
|
Mouser Electronics | Limit Switches LS T SLOW PLUNGER 4A 2 NC RoHS: Compliant | 0 |
|
$12.8300 / $21.3300 | Order Now |
DISTI #
2483582-8
|
TTI | Limit Switches LS T SLOW PLUNGER 4A 2 NC RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.1700 / $11.5300 | Buy Now |