There are no models available for this part yet.
Overview of TLSH247 by Marktech Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TLSH247 by Marktech Optoelectronics
Part Data Attributes for TLSH247 by Marktech Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MARKTECH OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Color@Wavelength
|
Red
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
2.5 V
|
Infrared Range
|
NO
|
Lens Type
|
WATER CLEAR
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Overall Height
|
8.25 mm
|
Peak Wavelength
|
623 nm
|
Reverse Voltage-Max
|
4 V
|
Viewing Angle
|
30 deg
|