Part Details for TLSH17TP(F) by Toshiba America Electronic Components
Overview of TLSH17TP(F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TLSH17TP(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64955850
|
Verical | LED Uni-Color Red 623nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 1101 | Americas - 490 |
|
$0.2147 | Buy Now |
|
Quest Components | 392 |
|
$0.3400 / $0.6800 | Buy Now | |
|
CHIPMALL.COM LIMITED | 490 |
|
$0.1852 | Buy Now |
Part Details for TLSH17TP(F)
TLSH17TP(F) CAD Models
TLSH17TP(F) Part Data Attributes
|
TLSH17TP(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLSH17TP(F)
Toshiba America Electronic Components
Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, LEAD FREE, PLASTIC, 4-5AJ2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC, 4-5AJ2, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 4500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 623 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TLSH17TP(F)
This table gives cross-reference parts and alternative options found for TLSH17TP(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSH17TP(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLSH17T(F) | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm | Toshiba America Electronic Components | TLSH17TP(F) vs TLSH17T(F) |