Part Details for TLSH160 by Toshiba America Electronic Components
Overview of TLSH160 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TLSH160
TLSH160 CAD Models
TLSH160 Part Data Attributes
|
TLSH160
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLSH160
Toshiba America Electronic Components
Visible LED, T-1 SINGLE COLOR LED, HIGH INTENSITY RED, 3.1 mm, PLASTIC, 4-3E1A, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 4-3E1A, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 4500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.04 mm | |
Packing Method | BULK | |
Peak Wavelength | 623 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for TLSH160
This table gives cross-reference parts and alternative options found for TLSH160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSH160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLSH160(F) | Visible LED, T-1 SINGLE COLOR LED, HIGH INTENSITY RED, 3.1 mm, PLASTIC, 4-3E1A, 2 PIN | Toshiba America Electronic Components | TLSH160 vs TLSH160(F) |