Part Details for TLS850D0TAV50ATMA1 by Infineon Technologies AG
Overview of TLS850D0TAV50ATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLS850D0TAV50ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2072
|
Newark | Linear Voltage Regulator, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Voltage Rohs Compliant: Yes |Infineon TLS850D0TAV50ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2536 |
|
$1.7300 / $3.2800 | Buy Now |
DISTI #
TLS850D0TAV50ATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO263-7-1 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
607 In Stock |
|
$1.5868 / $3.0500 | Buy Now |
DISTI #
TLS850D0TAV50ATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 7-Pin TO-263 EP T/R - Tape and Reel (Alt: TLS850D0TAV50ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 15000 |
|
$0.7221 | Buy Now |
DISTI #
726-TLS850D0TAV50ATM
|
Mouser Electronics | Linear Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 771 |
|
$1.5100 / $3.1600 | Buy Now |
DISTI #
69263919
|
Verical | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 9 Package Multiple: 1 Date Code: 2319 | Americas - 948 |
|
$1.9750 / $3.6500 | Buy Now |
|
Quest Components | 156 |
|
$9.7445 / $12.5287 | Buy Now | |
|
Rochester Electronics | TLS850D - Linear Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.3900 / $1.6400 | Buy Now |
DISTI #
TLS850D0TAV50
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, PG-TO263-7, SMD Min Qty: 1 | 0 |
|
$1.2800 / $2.9100 | RFQ |
DISTI #
C1S322001064572
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant Container: Cut Tape | 948 |
|
$1.6400 / $3.0300 | Buy Now |
DISTI #
SP001380600
|
EBV Elektronik | LDO Regulator Pos 5V 0.5A 7-Pin TO-263 EP T/R (Alt: SP001380600) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLS850D0TAV50ATMA1
TLS850D0TAV50ATMA1 CAD Models
TLS850D0TAV50ATMA1 Part Data Attributes
|
TLS850D0TAV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS850D0TAV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.425V Dropout, PSFM7, TO-263 , 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SMSIP7H,.59,50 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.425 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.175 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.59,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
Alternate Parts for TLS850D0TAV50ATMA1
This table gives cross-reference parts and alternative options found for TLS850D0TAV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS850D0TAV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4275AKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLS850D0TAV50ATMA1 vs TLE4275AKSA1 |
TLE4291EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLS850D0TAV50ATMA1 vs TLE4291EXUMA1 |
TLE42754GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLS850D0TAV50ATMA1 vs TLE42754GATMA1 |
SP000297816 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLS850D0TAV50ATMA1 vs SP000297816 |
TLE42754G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLS850D0TAV50ATMA1 vs TLE42754G |
TLE4290DNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLS850D0TAV50ATMA1 vs TLE4290DNTMA1 |
TLE4275QKTTRQ1 | Automotive 450-mA off-battery (42V) low-dropout voltage regulator with RESET with delay 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TLS850D0TAV50ATMA1 vs TLE4275QKTTRQ1 |
TLF80511TC | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | TLS850D0TAV50ATMA1 vs TLF80511TC |
TPS7B6750AQKTTRQ1 | IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator | Texas Instruments | TLS850D0TAV50ATMA1 vs TPS7B6750AQKTTRQ1 |
TLS850D0TEV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.425V Dropout, PSFM5, TO-252 , 5 PIN | Infineon Technologies AG | TLS850D0TAV50ATMA1 vs TLS850D0TEV50ATMA1 |