Part Details for TLS850C2TEV33ATMA1 by Infineon Technologies AG
Overview of TLS850C2TEV33ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLS850C2TEV33ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4565
|
Newark | Ldo, Fixed, 3.3V, 0.5A, 150Deg C Rohs Compliant: Yes |Infineon TLS850C2TEV33ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1951 |
|
$0.9140 / $1.7800 | Buy Now |
DISTI #
448-TLS850C2TEV33ATMA1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5665 In Stock |
|
$0.7588 / $1.7900 | Buy Now |
DISTI #
TLS850C2TEV33ATMA1
|
Avnet Americas | LDO Regulator Positive 3.3V 500mA 5-Pin TO-252 T/R - Tape and Reel (Alt: TLS850C2TEV33ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9315 | Buy Now |
DISTI #
726-S850C2TEV33ATMA1
|
Mouser Electronics | Linear Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 2595 |
|
$0.7580 / $1.7900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 2470 |
|
$1.6476 / $1.7402 | Buy Now |
DISTI #
SP004091494
|
EBV Elektronik | LDO Regulator Positive 3.3V 500mA 5-Pin TO-252 T/R (Alt: SP004091494) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 500mA 63dB(100Hz) Fixed 3.3V Positive electrode 40V TO-252-4 Linear Voltage Regulators (LDO) ROHS | 12 |
|
$2.1870 / $3.3894 | Buy Now |