-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3896
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.5A, To-263-5, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Infineon TLS850B0TBV50ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 401 |
|
$1.2000 / $2.4300 | Buy Now |
DISTI #
TLS850B0TBV50ATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO263-5-1 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4528 In Stock |
|
$1.1120 / $2.5200 | Buy Now |
DISTI #
TLS850B0TBV50ATMA1
|
Avnet Americas | LDO Regulator Pos 5V 500mA 5-Pin TO-263 T/R - Tape and Reel (Alt: TLS850B0TBV50ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLS850B0TBV50ATM
|
Mouser Electronics | Linear Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 1619 |
|
$1.1100 / $2.5200 | Buy Now |
DISTI #
V36:1790_21592895
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2344 | Americas - 4000 |
|
$1.0871 / $1.1756 | Buy Now |
|
Future Electronics | Linear Voltage Regulators OPTIREG LINEAR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
77793119
|
Verical | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2344 | Americas - 4000 |
|
$1.0871 / $1.1756 | Buy Now |
DISTI #
77273180
|
Verical | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 13 Package Multiple: 1 | Americas - 1000 |
|
$1.7875 / $2.5125 | Buy Now |
|
Bristol Electronics | 803 |
|
RFQ | ||
|
Rochester Electronics | TLS850B - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 22584 |
|
$1.0400 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLS850B0TBV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS850B0TBV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TLS850B0TBV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS850B0TBV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4276DV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, | Siemens | TLS850B0TBV50ATMA1 vs TLE4276DV50 |
TLE4276GV50XT | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLS850B0TBV50ATMA1 vs TLE4276GV50XT |
TLE4276DV50NTMA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLS850B0TBV50ATMA1 vs TLE4276DV50NTMA1 |
TLE4276GV50ATMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | TLS850B0TBV50ATMA1 vs TLE4276GV50ATMA3 |
NCV4276DS50G | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 50-TUBE | onsemi | TLS850B0TBV50ATMA1 vs NCV4276DS50G |
NCV4276DT50RKG | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, DPAK 5 Center Lead Crop, 2500-REEL | onsemi | TLS850B0TBV50ATMA1 vs NCV4276DT50RKG |
NCV4276DS50 | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 50-TUBE | onsemi | TLS850B0TBV50ATMA1 vs NCV4276DS50 |
NCV4276ADS50G | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 2%, 5 LEAD D2PAK, 50-TUBE | onsemi | TLS850B0TBV50ATMA1 vs NCV4276ADS50G |
TLE4276GV85NTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLS850B0TBV50ATMA1 vs TLE4276GV85NTMA1 |
TLE4276GV85 | Fixed Positive LDO Regulator, 8.5V, 0.5V Dropout, PDSO5, | Siemens | TLS850B0TBV50ATMA1 vs TLE4276GV85 |