Part Details for TLS830A4EPV50XUMA1 by Infineon Technologies AG
Results Overview of TLS830A4EPV50XUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLS830A4EPV50XUMA1 Information
TLS830A4EPV50XUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLS830A4EPV50XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6498
|
Newark | Ldo, Fixed, 5V, 0.3A, Tssop-14, 150Deg C Rohs Compliant: Yes |Infineon TLS830A4EPV50XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.6390 / $1.2700 | Buy Now |
DISTI #
448-TLS830A4EPV50XUMA1CT-ND
|
DigiKey | IC REG LIN 5V 300MA PG-TSDSO-14 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5601 / $1.2200 | Buy Now |
DISTI #
TLS830A4EPV50XUMA1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 3.2 to 40V in, 550mV Drop, 5V / 0.3A Out, TSSOP-14, -40 to 150?C - Tap... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel |
3000 |
|
$0.5841 | Buy Now |
DISTI #
726-TLS830A4EPV50XUM
|
Mouser Electronics | Linear Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 2977 |
|
$0.5520 / $1.4700 | Buy Now |
DISTI #
V72:2272_28712161
|
Arrow Electronics | LDO Regulator Pos 5V 0.3A 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2414 Container: Cut Strips | Americas - 3000 |
|
$0.5388 / $0.8616 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.5390 / $0.5510 | Buy Now |
DISTI #
84389950
|
Verical | LDO Regulator Pos 5V 0.3A 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2414 | Americas - 3000 |
|
$0.5388 / $0.7167 | Buy Now |