Part Details for TLS820F0ELV50XUMA1 by Infineon Technologies AG
Results Overview of TLS820F0ELV50XUMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLS820F0ELV50XUMA1 Information
TLS820F0ELV50XUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLS820F0ELV50XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2069
|
Newark | Linear Voltage Regulator, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:40V, Fixed ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.1600 / $2.1900 | Buy Now |
DISTI #
TLS820F0ELV50XUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V PG-SSOP-14-EP Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2500 In Stock |
|
$1.1475 / $2.2900 | Buy Now |
DISTI #
TLS820F0ELV50XUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 14-Pin SSOP EP T/R - Tape and Reel (Alt: TLS820F0ELV50XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9653 / $1.0634 | Buy Now |
DISTI #
726-TLS820F0ELV50XUM
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 763 |
|
$1.0400 / $3.3200 | Buy Now |
|
Future Electronics | 5 V 200mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$1.0500 | Buy Now |
DISTI #
69267462
|
Verical | Low Dropout Linear Voltage Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2318 | Americas - 2500 |
|
$0.6370 / $1.0700 | Buy Now |
DISTI #
86034904
|
Verical | Low Dropout Linear Voltage Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 2201 | Americas - 1894 |
|
$1.2113 / $1.3375 | Buy Now |
DISTI #
87045150
|
Verical | Low Dropout Linear Voltage Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 2301 | Americas - 370 |
|
$1.2113 / $1.3375 | Buy Now |
|
Rochester Electronics | TLS820F - Linear Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 2264 |
|
$0.9690 / $1.1400 | Buy Now |
DISTI #
TLS820F0ELV50
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.2A, SSOP14, SMD Min Qty: 1 | 0 |
|
$1.0300 / $1.3300 | RFQ |
Part Details for TLS820F0ELV50XUMA1
TLS820F0ELV50XUMA1 CAD Models
TLS820F0ELV50XUMA1 Part Data Attributes
|
TLS820F0ELV50XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS820F0ELV50XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.34V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.34 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.34 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for TLS820F0ELV50XUMA1
This table gives cross-reference parts and alternative options found for TLS820F0ELV50XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS820F0ELV50XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4699EXUMA1 | Infineon Technologies AG | $1.3830 | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | TLS820F0ELV50XUMA1 vs TLE4699EXUMA1 |
TLS820F1ELV50XUMA1 | Infineon Technologies AG | $1.0676 | Fixed Positive LDO Regulator, 5V, 0.34V Dropout, PDSO14, SSOP-14 | TLS820F0ELV50XUMA1 vs TLS820F1ELV50XUMA1 |