Part Details for TLS805B1SJVXUMA1 by Infineon Technologies AG
Results Overview of TLS805B1SJVXUMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLS805B1SJVXUMA1 Information
TLS805B1SJVXUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLS805B1SJVXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2058
|
Newark | Linear Voltage Regulator, Output Type:Adjustable, Input Voltage Min:2.75V, Input Voltage Max:42V,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1749 |
|
$0.7650 / $1.5000 | Buy Now |
DISTI #
TLS805B1SJVXUMA1CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 50MA 8DSO Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
15433 In Stock |
|
$0.6332 / $1.4400 | Buy Now |
DISTI #
TLS805B1SJVXUMA1
|
Avnet Americas | LDO Regulator Pos 1.2V to 41.7V 0.05A 8-Pin DSO T/R - Tape and Reel (Alt: TLS805B1SJVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7042 | Buy Now |
DISTI #
726-TLS805B1SJVXUMA1
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 3845 |
|
$0.6330 / $1.4400 | Buy Now |
|
Future Electronics | TLS805B1 Series 42 V 50 mA Adjustable Output SMT Linear Regulator - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
2500 Reel |
|
$0.6100 / $0.6250 | Buy Now |
|
Rochester Electronics | TLS805B1 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 532 |
|
$0.5981 / $0.7036 | Buy Now |
DISTI #
TLS805B1SJVXUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.6700 / $1.2600 | Buy Now |
DISTI #
SP001179580
|
EBV Elektronik | LDO Regulator Pos 12V to 417V 005A 8Pin DSO TR (Alt: SP001179580) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 52500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 42500 |
|
$0.9164 / $0.9903 | Buy Now |
|
Vyrian | Regulators | 7588 |
|
RFQ |
Part Details for TLS805B1SJVXUMA1
TLS805B1SJVXUMA1 CAD Models
TLS805B1SJVXUMA1 Part Data Attributes
|
TLS805B1SJVXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS805B1SJVXUMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 1.2V Min, 41.7V Max, 0.3V Dropout, PDSO8, GREEN, PLASTIC, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PG-DSO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 41.7 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |