Part Details for TLS805B1LDVXUMA1 by Infineon Technologies AG
Results Overview of TLS805B1LDVXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLS805B1LDVXUMA1 Information
TLS805B1LDVXUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLS805B1LDVXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2056
|
Newark | Linear Voltage Regulator, Output Type:Adjustable, Input Voltage Min:2.75V, Input Voltage Max:42V,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
SP001425408
|
EBV Elektronik | LDO Regulator Pos 12V to 417V 005A 10Pin TSON TR (Alt: SP001425408) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 252 |
|
RFQ |
Part Details for TLS805B1LDVXUMA1
TLS805B1LDVXUMA1 CAD Models
TLS805B1LDVXUMA1 Part Data Attributes
|
TLS805B1LDVXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS805B1LDVXUMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 1.2V Min, 41.7V Max, 0.3V Dropout, PDSO10, TSON-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.3 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 41.7 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
TLS805B1LDVXUMA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TLS805B1LDVXUMA1 should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. A 4-layer PCB with a dedicated thermal layer is recommended.
-
To ensure reliable operation in high-temperature environments, ensure that the device is properly heatsinked, and the ambient temperature is within the recommended operating range. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heatsink.
-
The recommended input capacitor is a 10uF ceramic capacitor with a voltage rating of 50V or higher. For the output, a 22uF ceramic capacitor with a voltage rating of 50V or higher is recommended. These capacitors should be placed as close to the device as possible.
-
To protect the device from overvoltage and undervoltage conditions, consider using a voltage supervisor or a power-on reset (POR) circuit to monitor the input voltage and reset the device if it falls outside the recommended operating range.
-
To minimize electromagnetic interference (EMI), consider adding a common-mode choke and a differential-mode filter to the input and output lines. Additionally, use a shielded cable and a metal enclosure to reduce radiated emissions.