Part Details for TLS1255N by Texas Instruments
Overview of TLS1255N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TLS1255N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO AMPLIFIER, 28 Pin, Plastic, DIP | 52 |
|
$0.7180 / $1.1967 | Buy Now |
|
Rochester Electronics | Video Preamplifier, 3 Channel(s), Bipolar, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 391 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for TLS1255N
TLS1255N CAD Models
TLS1255N Part Data Attributes
|
TLS1255N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLS1255N
Texas Instruments
Video Preamplifier System 28-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO PREAMPLIFIER | |
Gain | 17.6 dB | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Number of Channels | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 11 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TLS1255N
This table gives cross-reference parts and alternative options found for TLS1255N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS1255N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLS1233NE4 | 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP20, PLASTIC, DIP-20 | Texas Instruments | TLS1255N vs TLS1233NE4 |