Part Details for TLS.01.1F21 by Taoglas Antenna Solutions
Overview of TLS.01.1F21 by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLS.01.1F21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4562
|
Newark | Rf Antenna, Shockwave, 5.925Ghz, N Conn Rohs Compliant: Yes |Taoglas TLS.01.1F21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7600 / $52.8500 | Buy Now |
DISTI #
09AK8881
|
Newark | Antenna Module |Taoglas TLS.01.1F21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9100 / $80.5400 | Buy Now |
DISTI #
931-1436-ND
|
DigiKey | RF ANT 829MHZ/1.575GHZ WHIP STR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
124 In Stock |
|
$49.8102 / $51.8600 | Buy Now |
DISTI #
TLS.01.1F21
|
Avnet Americas | Antenna Module 2G/3G/4G Cellular Bands and GPS Vertical 2700MHz 2.5dBi Screw Mount Box - Bag (Alt: TLS.01.1F21) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TLS.01.1F21
|
Mouser Electronics | Antennas Shockwave TLS.01 5G/4G Wideband Terminal Antenna, N Type (F) RoHS: Compliant | 125 |
|
$49.3100 / $51.3500 | Buy Now |
|
Future Electronics | RF ANT 829MHZ/1.575GHZ WHIP STR RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$49.8500 | Buy Now |
|
Onlinecomponents.com | Shockwave TLS.01 5G/4G Wideband Terminal Antenna, N Type (F) |
94 Partner Stock |
|
$48.3100 / $51.3200 | Buy Now |
|
NAC | 698-960/1710-2700MHZ NTYPE F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000007168842
|
Sager | Shockwave TLS.01 5G/4G Wideband Terminal Antenna, N Type (F) Min Qty: 1 | 0 |
|
$47.3100 / $49.8000 | Buy Now |
DISTI #
TLS.01.1F21
|
EBV Elektronik | Antenna Module 2G/3G/4G Cellular Bands and GPS Vertical 2700MHz 2.5dBi Screw Mount Box (Alt: TLS.01.1F21) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |