-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0ohm, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5485
|
Newark | Res, Jumper, 0R, 0402, Metal Plate Rohs Compliant: Yes |Koa TLRZ1ETTB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19650 |
|
$0.1820 / $0.4340 | Buy Now |
DISTI #
2019-TLRZ1ETTBCT-ND
|
DigiKey | RES 0 OHM JUMPER 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
481 In Stock |
|
$0.0750 / $0.5100 | Buy Now |
DISTI #
660-TLRZ1ETTB
|
Mouser Electronics | Current Sense Resistors - SMD 0402 Zero Ohm Jumper 10 Amps RoHS: Compliant | 849 |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
V72:2272_17745914
|
Arrow Electronics | Res Metal Plate 0402 0 Ohm Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 Container: Cut Strips | Americas - 34 |
|
$0.1040 / $0.3857 | Buy Now |
DISTI #
80320341
|
Verical | Res Metal Plate 0402 0 Ohm Pad SMD T/R Automotive RoHS: Compliant Min Qty: 272 Package Multiple: 1 | Americas - 8884 |
|
$0.1119 / $0.1153 | Buy Now |
DISTI #
TLRZ1ETTB
|
TTI | Current Sense Resistors - SMD 0402 Zero Ohm Jumper 10 Amps RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.1020 | Buy Now |
|
ComSIT USA | 0ohm, Surface Mount, 0402 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TLRZ1ETTB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8262 |
|
RFQ | |
DISTI #
C1S413111643181
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 8884 |
|
$0.0895 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLRZ1ETTB
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLRZ1ETTB
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT: 10A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Reference Standard | AEC-Q200, IEC60115-1 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |