Part Details for TLRV1022(T14,F) by Toshiba America Electronic Components
Overview of TLRV1022(T14,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLRV1022(T14,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200440360
|
Chip1Stop | LED Uni-Color Red 644nm 2-Pin ESC T/R RoHS: Compliant | 4600 |
|
$1.0900 / $1.3500 | Buy Now |
Part Details for TLRV1022(T14,F)
TLRV1022(T14,F) CAD Models
TLRV1022(T14,F) Part Data Attributes
|
TLRV1022(T14,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRV1022(T14,F)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, RED, 1.2 mm, LEAD FREE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR | |
Peak Wavelength | 644 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm |