-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.0005 OHM 1% 5W 1575
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6139
|
Newark | Resistor, Current Sense, 0R0005, 6030 Rohs Compliant: Yes |Cgs Te Connectivity TLRS157560ER0005FTDG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8600 / $2.9200 | Buy Now |
DISTI #
96X4327
|
Newark | Smd Current Sense Resistors, Tlr Series, 0.0005 Ohm, 5 W, - 1%, 6030 [1575 Metric] Rohs Compliant: Yes |Cgs Te Connectivity TLRS157560ER0005FTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 / $1.6500 | Buy Now |
DISTI #
A131853CT-ND
|
DigiKey | RES SMD 500 UOHM 1% 5W 1575 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$1.3776 / $3.1200 | Buy Now |
DISTI #
279-2176077-1
|
Mouser Electronics | Current Sense Resistors - SMD TLRS1575 6.0W R0005 1% 100PPM 2KRL RoHS: Compliant | 359 |
|
$1.3900 / $3.1100 | Buy Now |
|
Onlinecomponents.com | TLRS1575 6.0W R0005 1% 100PPM 2KRL RoHS: Compliant | 0 |
|
$1.3700 / $2.8700 | Buy Now |
|
Master Electronics | TLRS1575 6.0W R0005 1% 100PPM 2KRL RoHS: Compliant | 0 |
|
$1.3700 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLRS157560ER0005FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRS157560ER0005FTDG
TE Connectivity
RES SMD 0.0005 OHM 1% 5W 1575
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR | |
Physical Dimension | 15.2mm x 7.5mm x 1.06mm | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 65 °C | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1575 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |