Part Details for TLRP3A30WR008FTE by TE Connectivity
Results Overview of TLRP3A30WR008FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRP3A30WR008FTE Information
TLRP3A30WR008FTE by TE Connectivity is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLRP3A30WR008FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4666
|
Newark | Res, 0R008, 1%, 3W, Metal Strip, Smd Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A30WR008FTE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2480 / $0.3440 | Buy Now |
DISTI #
1712-TLRP3A30WR008FTECT-ND
|
DigiKey | RES 0.008 OHM 1% 3W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4755 In Stock |
|
$0.1659 / $0.7500 | Buy Now |
DISTI #
8-2176422-5
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.008 Ohm 1% 3W ?75ppm/?C Molded Emboss T/R - Tape and Reel (Alt:... more Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.1542 / $0.1648 | Buy Now |
DISTI #
279-TLRP3A30WR008FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 3.0W R008 1% 75PPM 4K RL RoHS: Compliant | 7580 |
|
$0.1640 / $0.7700 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 3.0W R008 1% 75PPM 4K RL RoHS: Compliant |
4000 In Stock |
|
$0.1559 / $0.1883 | Buy Now |
DISTI #
8-2176422-5
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0008 Ohm 1 3W 75ppmC Molded Emboss TR (Alt: 8-2176422-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 3.0W R008 1% 75PPM 4K RL RoHS: Compliant |
4000 In Stock |
|
$0.1559 / $0.1883 | Buy Now |
Part Details for TLRP3A30WR008FTE
TLRP3A30WR008FTE CAD Models
TLRP3A30WR008FTE Part Data Attributes
|
TLRP3A30WR008FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A30WR008FTE
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.008ohm, 0.1549V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1549 V |