-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.039ohm, 0.2793V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRP3A20DR039FTE by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3427
|
Newark | Res, 0R039, 1%, 2W, Metal Strip, 2512, Resistance:0.039Ohm, Product Range:Tlrp Series, Resistor C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0570 | Buy Now |
DISTI #
58AJ3428
|
Newark | Res, 0R039, 1%, 2W, Metal Strip, 2512, Resistance:0.039Ohm, Product Range:Tlrp Series, Resistor C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.1920 | Buy Now |
DISTI #
1712-TLRP3A20DR039FTECT-ND
|
DigiKey | RES 0.039 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7917 In Stock |
|
$0.1503 / $0.8500 | Buy Now |
DISTI #
5-2176421-9
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.039 Ohm 1% 2W ?50ppm/?C Molded Emboss T/R - Tape and Reel (Alt:... more Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.1386 / $0.1481 | Buy Now |
DISTI #
279-TLRP3A20DR039FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R039 1% 50PPM 4K RL RoHS: Compliant | 6970 |
|
$0.1840 / $0.7900 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 2.0W R039 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1401 / $0.1717 | Buy Now |
DISTI #
5-2176421-9
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0039 Ohm 1 2W 50ppmC Molded Emboss TR (Alt: 5-2176421-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 2.0W R039 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1401 / $0.1717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLRP3A20DR039FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A20DR039FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.039ohm, 0.2793V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.039 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2793 V |