-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.2ohm, 0.6325V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3391
|
Newark | Res, 0R2, 1%, 2W, Metal Strip, 2512, Resistance:0.2Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR200FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1009 |
|
$0.1430 | Buy Now |
DISTI #
58AJ3392
|
Newark | Res, 0R2, 1%, 2W, Metal Strip, 2512, Resistance:0.2Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR200FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2190 | Buy Now |
DISTI #
1712-TLRP3A20CR200FTECT-ND
|
DigiKey | RES 0.2 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40920 In Stock |
|
$0.1690 / $0.9400 | Buy Now |
DISTI #
58AJ3391
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.2 Ohm 1% 2W ?25ppm/?C Molded Emboss T/R - Product that comes on tape, but is not reeled (Alt: 58AJ3391) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 1009 Partner Stock |
|
$0.2540 / $0.3740 | Buy Now |
DISTI #
4-2176421-1
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.2 Ohm 1% 2W ?25ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 4-2176421-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1514 / $0.1572 | Buy Now |
DISTI #
279-TLRP3A20CR200FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R200 1% 25PPM 4K RL RoHS: Compliant | 5531 |
|
$0.1690 / $0.4600 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 2.0W R200 1% 25PPM 4K RL RoHS: Compliant | 0 |
|
$0.1599 / $0.1931 | Buy Now |
DISTI #
78393876
|
Verical | Res Metal Strip 2512 0.2 Ohm 1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 1009 |
|
$0.2090 / $0.2241 | Buy Now |
DISTI #
TLRP3A20CR200FTE
|
TTI | Current Sense Resistors - SMD TLRP 2512 2.0W R200 1% 25PPM 4K RL pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1570 / $0.1760 | Buy Now |
DISTI #
4-2176421-1
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0.2 Ohm 1% 2W �25ppm/�C Molded Emboss T/R (Alt: 4-2176421-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLRP3A20CR200FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A20CR200FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.2ohm, 0.6325V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6325 V |
This table gives cross-reference parts and alternative options found for TLRP3A20CR200FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRP3A20CR200FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2176421-1 | Fixed Resistor, Metal Strip, 2W, 0.2ohm, 0.6325V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TLRP3A20CR200FTE vs 4-2176421-1 |