There are no models available for this part yet.
Overview of TLRP2B10DR015FTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLRP2B10DR015FTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AJ3251
|
Newark | Res, 0R015, 1%, 1W, Metal Strip, 1206, Resistance:0.015Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10DR015FTD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4975 |
|
$0.1170 | Buy Now | |
DISTI #
58AJ3252
|
Newark | Res, 0R015, 1%, 1W, Metal Strip, 1206, Resistance:0.015Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10DR015FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1700 | Buy Now | |
DISTI #
1712-TLRP2B10DR015FTDCT-ND
|
DigiKey | RES 0.015 OHM 1% 1W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26692 In Stock |
|
$0.1342 / $0.7900 | Buy Now | |
DISTI #
2176467-4
|
Avnet Americas | Res Current Sense Metal Strip 1206 0.015 Ohm 1% 1W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: 2176467-4) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.1321 / $0.1446 | Buy Now | |
DISTI #
279-TLRP2B10DR015FTD
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 1206 1.0W R015 1% 50PPM 5K RL RoHS: Compliant | 9990 |
|
$0.1320 / $0.6800 | Buy Now | |
Onlinecomponents.com | TLRP 1206 1.0W R015 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1306 / $0.1542 | Buy Now | ||
DISTI #
76069075
|
Verical | Res Metal Strip 1206 0.015 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 428 Package Multiple: 1 | Americas - 4975 |
|
$0.1660 / $0.1834 | Buy Now | |
Master Electronics | TLRP 1206 1.0W R015 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1306 / $0.1542 | Buy Now |
CAD Models for TLRP2B10DR015FTD by TE Connectivity
Part Data Attributes for TLRP2B10DR015FTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.15 mm
|
Package Style
|
SMT
|
Package Width
|
1.45 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Physical Dimension
|
3.1mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.015 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.1225 V
|
Alternate Parts for TLRP2B10DR015FTD
This table gives cross-reference parts and alternative options found for TLRP2B10DR015FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRP2B10DR015FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176467-4 | Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TLRP2B10DR015FTD vs 2176467-4 |