Part Details for TLRME50T by Toshiba America Electronic Components
Overview of TLRME50T by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for TLRME50T
TLRME50T CAD Models
TLRME50T Part Data Attributes
|
TLRME50T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRME50T
Toshiba America Electronic Components
Visible LED, T-1 SINGLE COLOR LED, RED, 3 mm, MOLD PLASTIC, 4-3E1A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | MOLD PLASTIC, 4-3E1A, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 2200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.04 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TLRME50T
This table gives cross-reference parts and alternative options found for TLRME50T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRME50T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLRME50T(F) | Visible LED, T-1 SINGLE COLOR LED, RED, 3 mm, LEAD FREE, PLASTIC, 4-3E1A, 2 PIN | Toshiba America Electronic Components | TLRME50T vs TLRME50T(F) |