Part Details for TLRME20TP by Marktech Optoelectronics
Overview of TLRME20TP by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLRME20TP
TLRME20TP CAD Models
TLRME20TP Part Data Attributes:
|
TLRME20TP
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLRME20TP
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 9.65 mm | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 8 deg |