Part Details for TLRME20TP(F) by Toshiba America Electronic Components
Overview of TLRME20TP(F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRME20TP(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751201090357
|
Chip1Stop | LED Uni-Color Red 636nm 2-Pin T-1 3/4 RoHS: Compliant pbFree: No | 1540 |
|
$1.6700 / $2.1400 | Buy Now |
Part Details for TLRME20TP(F)
TLRME20TP(F) CAD Models
TLRME20TP(F) Part Data Attributes
|
TLRME20TP(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRME20TP(F)
Toshiba America Electronic Components
Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, LEAD FREE, 4-6J1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 4-6J1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 8000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |