Part Details for TLRME16TP by Toshiba America Electronic Components
Overview of TLRME16TP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLRME16TP
TLRME16TP CAD Models
TLRME16TP Part Data Attributes:
|
TLRME16TP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRME16TP
Toshiba America Electronic Components
Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, LEAD FREE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.75 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 22 deg |