Datasheets
TLRH3APTTER120F by: KOA Speer Electronics Inc

Fixed Resistor, 4W, 0.12ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Part Details for TLRH3APTTER120F by KOA Speer Electronics Inc

Overview of TLRH3APTTER120F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for TLRH3APTTER120F

Part # Distributor Description Stock Price Buy
DISTI # 2019-TLRH3APTTER120FCT-ND
DigiKey RES 0.12 OHM 1% 4W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 698
In Stock
  • 1 $2.5800
  • 10 $1.5150
  • 25 $1.2448
  • 50 $1.0792
  • 100 $0.9410
  • 250 $0.7925
  • 500 $0.7011
  • 1,000 $0.6246
  • 2,000 $0.5605
  • 4,000 $0.5400
$0.5400 / $2.5800 Buy Now
DISTI # 660-TLRH3APTTER120F
Mouser Electronics Current Sense Resistors - SMD 4W 0.120 Ohms 1% RoHS: Compliant 0
  • 2,000 $0.5900
  • 4,000 $0.5790
  • 10,000 $0.5650
$0.5650 / $0.5900 Order Now

Part Details for TLRH3APTTER120F

TLRH3APTTER120F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLRH3APTTER120F Part Data Attributes

TLRH3APTTER120F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
TLRH3APTTER120F KOA Speer Electronics Inc Fixed Resistor, 4W, 0.12ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer KOA Speer
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.5 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Punched Plastic, 7 Inch
Rated Power Dissipation (P) 4 W
Reference Standard AEC-Q200
Resistance 0.12 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL PLATE
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLRH3APTTER120F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLRH3APTTER120F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TLRH3APTTER120F would you like to use for your alert(s)?
  • Please alert me when TLRH3APTTER120F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLRH3APTTER120F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLRH3APTTER120F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLRH3APTTER120F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLRH3APTTER120F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLRH3APTTER120F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: