TLRH3APTTE33L0F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Strip, 5W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of TLRH3APTTE33L0F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for TLRH3APTTE33L0F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH5478
Newark Res, 0R033, 5W, 2512, Metal Plate Rohs Compliant: Yes |Koa TLRH3APTTE33L0F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.5980
$0.5980 Buy Now
DISTI # 2019-TLRH3APTTE33L0FCT-ND
DigiKey RES 0.033 OHM 1% 5W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 185
In Stock
  • 1 $2.3700
  • 10 $1.3910
  • 25 $1.1428
  • 50 $0.9908
  • 100 $0.8640
  • 250 $0.7276
  • 500 $0.6438
  • 1,000 $0.5735
  • 2,000 $0.5625
$0.5625 / $2.3700 Buy Now
DISTI # 660-TLRH3APTTE33L0F
Mouser Electronics Current Sense Resistors - SMD 5W 0.033 Ohms 1% RoHS: Compliant 620
  • 1 $1.8500
  • 10 $0.9910
  • 100 $0.8640
  • 250 $0.7280
  • 500 $0.6440
  • 1,000 $0.5740
  • 2,000 $0.5620
$0.5620 / $1.8500 Buy Now
DISTI # 83605930
Verical Res Metal Plate 2512 0.033 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Americas - 1590
  • 900 $0.0347
  • 1,000 $0.0318
$0.0318 / $0.0347 Buy Now
Bristol Electronics   Min Qty: 4 1075
  • 4 $1.5000
  • 15 $0.9750
  • 53 $0.5625
  • 179 $0.4800
  • 387 $0.4200
  • 918 $0.3900
$0.3900 / $1.5000 Buy Now
Quest Components   860
  • 1 $2.0000
  • 61 $0.6000
  • 334 $0.5200
$0.5200 / $2.0000 Buy Now
DISTI # TLRH3APTTE33L0F
TTI Current Sense Resistors - SMD 5W 0.033 Ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.5970
$0.5970 Buy Now
DISTI # TLRH3APTTE33L0F.
TTI Current Sense Resistors - SMD .033 OHM 1% 5W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $0.9700
$0.9700 Buy Now
DISTI # C1S413111572935
Chip1Stop Res Metal Plate 2512 0.033 Ohm 1% 5W ±50ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape 1590
  • 1 $0.3990
  • 10 $0.0798
  • 50 $0.0570
  • 100 $0.0399
  • 200 $0.0299
  • 500 $0.0278
  • 1,000 $0.0254
$0.0254 / $0.3990 Buy Now

CAD Models for TLRH3APTTE33L0F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLRH3APTTE33L0F by KOA Speer Electronics Inc

TLRH3APTTE33L0F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.5 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Punched Plastic, 7 Inch
Rated Power Dissipation (P)
5 W
Reference Standard
AEC-Q200
Resistance
0.033 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL PLATE
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. TLRH3APTTE33L0F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Strip, 5W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLRH3APTTE33L0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLRH3APTTE33L0F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TLRH3APTTE33L0F would you like to use for your alert(s)?
  • Please alert me when TLRH3APTTE33L0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLRH3APTTE33L0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLRH3APTTE33L0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLRH3APTTE33L0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLRH3APTTE33L0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLRH3APTTE33L0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: